Molex KK 254 Series Straight Through Hole PCB Socket, 14-Contact, 1 Row, 2.54 mm Pitch Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-1665
Mfr. Part No.:
44812-0014
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

14

Product Type

PCB Socket

Number of Rows

1

Sub Type

Socket Strip

Current

12A

Pitch

2.54mm

Termination Type

Solder

Housing Material

Thermoplastic

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board, Power

Voltage

250V

Series

KK 254

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Plating

Tin

Contact Gender

Female

Contact Material

Brass

Standards/Approvals

No

COO (Country of Origin):
US

Molex 2.54mm KK Low Profile 44812 Series


The Molex KK 254 PC Board Receptacle provides an overall 50% reduction in height compared to the standard KK connector. This low profile high temperature nylon low-profile KK 254 PC Board Receptacle also provides an increased current carrying capacity of 5A per way. The KK 254 PC Board Receptacle combines a TOP and bottom connector entry in one connector.

Compact 4.5mm height and closer board stacking

Operating temperature to +105°C

Surface mount compatible

Will retrofit existing standard KK 2.54mm bottom entry PCB layouts

Approvals

CSA certified for Canada and US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy