TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Socket, 32-Contact, 1 Row, 2.54 mm Pitch Solder

Subtotal (1 box of 1000 units)*

€5,278.00

(exc. VAT)

€6,492.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 +€5.278€5,278.00

*price indicative

RS Stock No.:
168-0270
Mfr. Part No.:
3-826044-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

32

Product Type

PCB Socket

Sub Type

Shrouded Header

Number of Rows

1

Pitch

2.54mm

Current

1.5A

Termination Type

Solder

Housing Material

Thermoplastic

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Series

AMPMODU MOD II

Row Pitch

2mm

Contact Gender

Female

Contact Plating

Gold

Contact Material

Bronze

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Vertical Housing


Single and double row

Green Polyester housing (UL94 V-0)

Gold plated phospor bronze and tinned brass contact versions

2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)


A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy