HARWIN M22 Series Right Angle Through Hole PCB Socket, 36-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 173-1081
- Mfr. Part No.:
- M20-7893646
- Manufacturer:
- HARWIN
Get a bulk buy discount
Add 30 more to save 15%
View bulk pricing optionsSubtotal (1 tube of 6 units)*
€21.10
(exc. VAT)
€25.96
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 6 - 24 | €3.517 | €21.10 | - |
| 30 - 48 | €2.988 | €17.93 | 15% |
| 54 - 96 | €2.638 | €15.83 | 24% |
| 102 - 246 | €2.347 | €14.08 | 33% |
| 252 + | €2.287 | €13.72 | 34% |
*price indicative
- RS Stock No.:
- 173-1081
- Mfr. Part No.:
- M20-7893646
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | PCB Socket | |
| Number of Contacts | 36 | |
| Sub Type | Socket Strip | |
| Number of Rows | 1 | |
| Current | 12A | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | Nylon | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 1kV | |
| Series | M22 | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Bronze | |
| Contact Plating | Tin over Nickel | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type PCB Socket | ||
Number of Contacts 36 | ||
Sub Type Socket Strip | ||
Number of Rows 1 | ||
Current 12A | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material Nylon | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 1kV | ||
Series M22 | ||
Minimum Operating Temperature -40°C | ||
Contact Material Bronze | ||
Contact Plating Tin over Nickel | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Side Entry Sockets
36 and 72 way 0.1in. pitch sockets allowing PCBs to be mounted at 90° to that on which the socket is mounted.,The sockets incorporate twin leaf tin plate contacts rated at 3A.
Related links
- HARWIN M22 Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- HARWIN M20 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- E-TEC BL Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- 3M 929 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- E-TEC BL Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Wurth Elektronik WR-PHD Series Angled PCB Socket 1 Row, 2.54 mm Pitch
- Wurth Elektronik WR-PHD Series Straight PCB Socket 1 Row, 2.54 mm Pitch
- Molex 76867 Series Right Angle Board PCB Socket 1 Row, 0.75 mm Pitch Through Hole
