Molex 76867 Series Right Angle Board PCB Socket, 36-Contact, 1 Row, 0.75 mm Pitch Through Hole
- RS Stock No.:
- 693-659
- Mfr. Part No.:
- 76867-1011
- Manufacturer:
- Molex
Subtotal (1 tray of 20 units)*
€331.99
(exc. VAT)
€408.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €331.99 | €16.60 |
*price indicative
- RS Stock No.:
- 693-659
- Mfr. Part No.:
- 76867-1011
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 36 | |
| Product Type | PCB Socket | |
| Sub Type | Socket | |
| Number of Rows | 1 | |
| Pitch | 0.75mm | |
| Current | 1A | |
| Termination Type | Through Hole | |
| Housing Material | High Temperature Thermoplastic | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Connector System | Wire-to-Board | |
| Voltage | 30V | |
| Series | 76867 | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 80°C | |
| Contact Material | High Performance Alloy | |
| Standards/Approvals | UL E107635 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 36 | ||
Product Type PCB Socket | ||
Sub Type Socket | ||
Number of Rows 1 | ||
Pitch 0.75mm | ||
Current 1A | ||
Termination Type Through Hole | ||
Housing Material High Temperature Thermoplastic | ||
Mount Type Board | ||
Orientation Right Angle | ||
Connector System Wire-to-Board | ||
Voltage 30V | ||
Series 76867 | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature 80°C | ||
Contact Material High Performance Alloy | ||
Standards/Approvals UL E107635 | ||
- COO (Country of Origin):
- CN
The Molex iPass+ HD Internal Cable and Connector Assembly is expertly designed to facilitate seamless wire-to-board connections. This connector showcases a robust construction, ensuring reliable performance across high-speed applications. With a Compact design tailored for high-density environments, it supports optimal signal integrity while accommodating a voltage range of up to 30V. The assembly is lead-free, aligning with contemporary environmental standards, making it an exemplary choice for eco-conscious designs. Ideal for high-speed I/O connections, this internal assembly exemplifies innovation in connector technology, providing versatility for a range of applications.
Designed for optimal performance in high speed I/O applications
Lead-free construction for enhanced environmental compliance
Durable design ensuring up to 250 mating cycles
Includes PCB retention features for secure mounting
Compatible with various short body cable assemblies which enhancing versatility
Related links
- Molex 76867 Series Right Angle Through Hole PCB Socket 1 Row, 0.75 mm Pitch Through Hole
- TE Connectivity 2204 Series Right Angle Board PCB Socket 5 Row, 5 mm Pitch Through Hole
- Molex 75783 Series Right Angle Surface Mount PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- Samtec QRF8 Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Solder
- HARWIN M22 Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- E-TEC BL Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- TE Connectivity Multi-Beam Series Right Angle Through Hole PCB Socket 5 Row, 4 mm Pitch Press-in
- TE Connectivity MULTILOCK 040 II Series Right Angle Through Hole PCB Socket 2 Row, 2.5 mm Pitch Solder
