TE Connectivity Micro-MaTch Series Straight Surface PCB Socket, 14-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 173-5422
- Mfr. Part No.:
- 8-338069-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 900 units)*
€2,322.90
(exc. VAT)
€2,857.50
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 900 + | €2.581 | €2,322.90 |
*price indicative
- RS Stock No.:
- 173-5422
- Mfr. Part No.:
- 8-338069-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 14 | |
| Product Type | PCB Socket | |
| Sub Type | Female-On-Board | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current | 1.5A | |
| Housing Material | Polyamide | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 230V | |
| Series | Micro-MaTch | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Bronze | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 14 | ||
Product Type PCB Socket | ||
Sub Type Female-On-Board | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Current 1.5A | ||
Housing Material Polyamide | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 230V | ||
Series Micro-MaTch | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Contact Material Bronze | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
TE Connectivity Micro-MaTch 1.27mm Female On-Board SMT Sockets
Micro-MaTch Female-on-Board SMT socket connectors for use in both vertical and right angle board to board and wire to board interconnections. The Micro-MaTch range of connectors have a compact, space saving design with a 1.27mm pitch. The female contacts have a contact spring system that prevents fretting corrosion. A positioning spring absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be made which makes the contact spring system fretting resistant. These Micro-MaTch Female-on-Board SMT sockets are polarized to prevent mismating. Part numbers x-338069-x feature locking latches for a secure mating connection.
Features and Benefits
• Compact, space saving design
• Fully tin plated contacts
• Contact spring prevents fretting corrosion
• Gas tight connection
• Polarization to prevent mismating
• Versions with locking latches for secure mating connection
Applications
These Micro-MaTch connectors are designed for use in a wide range of applications. These applications include the following:
Production and Material Handling equipment
Robots and Motors
Control Units
Central Heating Units
Car Radios
Navigation Systems
Dashboard Systems
Base Stations
Set Top Boxes
Audio equipment
Related links
- TE Connectivity Micro-MaTch Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity Micro-MaTch Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity Micro-MaTch Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity Micro-MaTch Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity Micro-MaTch Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity Micro-MaTch Series Straight Surface PCB Socket 2 Row, 1.25 mm Pitch Solder
- TE Connectivity Micro-MaTch Industrial Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- TE Connectivity Micro-MaTch Industrial Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
