Hirose ER8 Series Straight Surface PCB Socket, 40-Contact, 2 Row, 800 μm Pitch Solder

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-0109
Mfr. Part No.:
ER8-40S-0.8SV-5H
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

40

Product Type

PCB Socket

Number of Rows

2

Pitch

800μm

Current

500mA

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Stacking Height

5mm

Voltage

300V

Series

ER8

Contact Plating

Gold

Contact Material

Copper

COO (Country of Origin):
MY
0.8mm Pitch

Variations : Stacking/Vertical

Stacking Height : 7/9/10/12mm

Number of Contacts :

10/20/30/40/50/60/70/80/100/120pos

Large mating guide for easy mating.

Alignment on plug provides easy insertion operation.

Compatible with Samtec's Edge Rate®

Signal integrity features:

Insertion Loss-to-Crosstalk-Ratio (ICR):

Differential Impedance:

The differential impedance is 85ø at 35 ps rise me. (20% to 80%)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy