Hirose ER8 Series Straight Surface PCB Socket, 30-Contact, 2 Row, 800 μm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 400 units)*

€1,674.40

(exc. VAT)

€2,059.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
400 - 400€4.186€1,674.40
800 - 1600€3.977€1,590.80
2000 +€3.78€1,512.00

*price indicative

RS Stock No.:
175-0133
Mfr. Part No.:
ER8-30S-0.8SV-7H
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

30

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

2

Current

500mA

Pitch

800μm

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Stacking Height

7mm

Connector System

Board-to-Board

Voltage

300V

Series

ER8

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Plating

Gold

Contact Material

Copper

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
MY
0.8mm Pitch

Variations : Stacking/Vertical

Stacking Height : 7/9/10/12mm

Number of Contacts :

10/20/30/40/50/60/70/80/100/120pos

Large mating guide for easy mating.

Alignment on plug provides easy insertion operation.

Compatible with Samtec's Edge Rate®

Signal integrity features:

Insertion Loss-to-Crosstalk-Ratio (ICR):

Differential Impedance:

The differential impedance is 85ø at 35 ps rise me. (20% to 80%)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy