Wurth Elektronik WR-PHD Series Right Angle Through Hole PCB Socket, 16-Contact, 2 Row, 2.54 mm Pitch Surface Mount

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

€1,014.00

(exc. VAT)

€1,247.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 500€2.028€1,014.00
1000 - 2000€1.825€912.50
2500 +€1.643€821.50

*price indicative

RS Stock No.:
176-9900
Mfr. Part No.:
610116249221
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Socket

Number of Contacts

16

Sub Type

PCB Socket

Number of Rows

2

Pitch

2.54mm

Current

12A

Housing Material

Polybutylene Terephthalate

Termination Type

Surface Mount

Mount Type

Through Hole

Orientation

Right Angle

Connector System

Board-to-Board

Stacking Height

8.5mm

Voltage

250V

Series

WR-PHD

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Plating

Gold

Contact Material

Copper

Contact Gender

Female

Standards/Approvals

No

The Wurth Elektronik WR-PHD is a 16 pin, 2.54 mm, double (dual) row, right angled, SMT type PCB socket header with selective gold plating. It has 600V AC withstanding voltage and 20mΩ contact resistance.

RoHS compliant

Operating temperature ranges between -40 up to +105 °C

25 mating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy