JST LEK Series Straight PCB PCB Socket, 1-Contact, 1 Row, 1.25 mm Pitch Solder

Subtotal (1 reel of 3500 units)*

€259.00

(exc. VAT)

€318.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3500 +€0.074€259.00

*price indicative

RS Stock No.:
177-4489
Mfr. Part No.:
LEK-01RS-2RPT-TL
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

PCB Socket

Number of Contacts

1

Sub Type

Receptacle

Number of Rows

1

Current

3A

Pitch

1.25mm

Termination Type

Solder

Housing Material

Phosphor Bronze

Mount Type

PCB

Orientation

Straight

Connector System

Board-to-Board

Stacking Height

4.25mm

Series

LEK

Minimum Operating Temperature

-55°C

Row Pitch

1.25mm

Contact Gender

Female

Maximum Operating Temperature

85°C

Contact Material

Bronze

Contact Plating

Tin

Standards/Approvals

RoHS

COO (Country of Origin):
JP
LEK connector is board to board connector that does not use the housing and has a positive lock. This enables to absorb misalignment when mating connector.

secure locking structure

absorbing misalignment

Related links