Panasonic A4S Series Surface PCB Socket, 20-Contact, 2 Row, 400 μm Pitch Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
179-0061
Mfr. Part No.:
AXE520127
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Series

A4S

Mount Type

Surface

Product Type

PCB Socket

Number of Contacts

20

Number of Rows

2

Pitch

400 μm

Termination Type

Solder

Contact Material

Copper

Current

12 A

Voltage

60 V

COO (Country of Origin):
JP
Features

“TOUGH CONTACT” construction provides high resistance to various environmental.

Simple lock structure provides tactile feedback to ensure excellent mating/unmating operation feel.

Connectors for inspection available

Applications

Smartphones, laptops and other mobile devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy