Panasonic A4S Series Surface PCB Socket, 20-Contact, 2 Row, 400 μm Pitch Solder
- RS Stock No.:
- 179-0904
- Mfr. Part No.:
- AXE520127
- Manufacturer:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-0904
- Mfr. Part No.:
- AXE520127
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Series | A4S | |
| Mount Type | Surface | |
| Product Type | PCB Socket | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Pitch | 400 μm | |
| Termination Type | Solder | |
| Contact Material | Copper | |
| Current | 12 A | |
| Voltage | 60 V | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Series A4S | ||
Mount Type Surface | ||
Product Type PCB Socket | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Pitch 400 μm | ||
Termination Type Solder | ||
Contact Material Copper | ||
Current 12 A | ||
Voltage 60 V | ||
- COO (Country of Origin):
- JP
Features
TOUGH CONTACT construction provides high resistance to various environmental.
Simple lock structure provides tactile feedback to ensure excellent mating/unmating operation feel.
Connectors for inspection available
Applications
Smartphones, laptops and other mobile devices
Related links
- Panasonic A4S Series Surface PCB Socket 2 Row, 400 μm Pitch Solder
- Panasonic A4S Series Surface PCB Socket 2 Row, 400 μm Pitch Solder
- Panasonic A4S Series Surface PCB Socket 2 Row, 400 μm Pitch Solder
- Panasonic A4S Series Surface PCB Socket 2 Row, 400 μm Pitch Solder
- Panasonic A4S Series Surface PCB Socket 2 Row, 400 μm Pitch Solder
- Panasonic A4S Series Surface PCB Socket 2 Row, 400 μm Pitch Solder
- Panasonic A4S Series Surface PCB Socket 2 Row, 400 μm Pitch Solder
- Panasonic A4S Series Surface PCB Socket 2 Row, 400 μm Pitch Solder
