Molex CLIK-Mate Series Straight Surface PCB Socket, 7-Contact, 1 Row, 1.5 mm Pitch Crimp

Get a bulk buy discount

Add 25 more to save €3.15

View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.12

(exc. VAT)

€7.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 785 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€1.224€6.12-
25 - 120€1.098€5.49€3.15
125 - 495€0.916€4.58€38.50
500 - 995€0.846€4.23€189.00
1000 +€0.684€3.42€540.00

*price indicative

Packaging Options:
RS Stock No.:
179-0575
Mfr. Part No.:
502584-0760
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Socket

Number of Contacts

7

Sub Type

PCB Receptacle

Number of Rows

1

Pitch

1.5mm

Current

12A

Housing Material

TPE

Termination Type

Crimp

Mount Type

Surface

Orientation

Straight

Connector System

Signal, Wire-to-Board

Voltage

100V

Series

CLIK-Mate

Minimum Operating Temperature

-40°C

Contact Plating

Tin

Contact Gender

Female

Contact Material

Copper

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
JP
1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Surface Mount, Vertical, Tin Plating, with Pick-and-Place Polyimide Tape, 7 Circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy