Panasonic S35 Series Vertical Surface PCB Socket, 30-Contact, 2 Row, 350 μm Pitch Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
179-0895
Mfr. Part No.:
AXG130144
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

PCB Socket

Number of Contacts

30

Number of Rows

2

Sub Type

Socket

Pitch

350μm

Current

12A

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Vertical

Stacking Height

600μm

Connector System

Board-to-Board

Voltage

60V

Series

S35

Row Pitch

1.3mm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Contact Plating

Gold, Nickel

Contact Material

Copper

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
JP
FEATURES

Slim: width 1.7mm

Low profile construction: mated height 0.6 mm/0.8 mm

“TOUGH CONTACT” construction withstands tough

environments despite being slim and low profile.

For 0.6mm mated height, thanks to our proprietary “Fine

fitting” construction, high removability with a nice click feel

is maintained while being low profile.

APPLICATIONS

Wearable devices, smartphones and hearable devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy