Samtec QFS Series Right Angle Surface PCB Socket, 52-Contact, 2 Row, 635 μm Pitch Solder

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
179-8732
Mfr. Part No.:
QFS-026-04.25-L-D-A-RT1
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

52

Product Type

PCB Socket

Number of Rows

2

Sub Type

Board-to-Board

Current

15.7A

Pitch

635μm

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Right Angle

Connector System

Board-to-Board

Stacking Height

10mm

Voltage

300V

Series

QFS

Minimum Operating Temperature

-55°C

Row Pitch

6.48mm

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Material

Bronze

Standards/Approvals

No

COO (Country of Origin):
CR
0.635 mm pitch (.025")

Up to 208 positions

Guide post option

Samtec 28+ Gbps Solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy