Samtec QFS Series Right Angle Surface PCB Socket, 52-Contact, 2 Row, 635 μm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€14.75

(exc. VAT)

€18.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€14.75
10 - 49€13.70
50 - 99€9.85
100 - 249€9.58
250 +€9.34

*price indicative

RS Stock No.:
179-9000
Mfr. Part No.:
QFS-026-04.25-L-D-A-RT1
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

52

Sub Type

Board-to-Board

Number of Rows

2

Current

15.7A

Pitch

635μm

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Right Angle

Connector System

Board-to-Board

Stacking Height

10mm

Voltage

300V

Series

QFS

Row Pitch

6.48mm

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Material

Bronze

Standards/Approvals

No

COO (Country of Origin):
CR
0.635 mm pitch (.025")

Up to 208 positions

Guide post option

Samtec 28+ Gbps Solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy