Samtec SMM Series Right Angle Surface PCB Socket, 6-Contact, 2 Row, 2 mm Pitch Solder

Subtotal (1 tube of 95 units)*

€319.11

(exc. VAT)

€392.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
95 +€3.359€319.11

*price indicative

RS Stock No.:
179-8846
Mfr. Part No.:
SMM-103-02-S-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

6

Sub Type

Board-to-Board

Number of Rows

2

Pitch

2mm

Current

3.2A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

350V

Series

SMM

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Material

Beryllium Copper

Contact Plating

Gold

Standards/Approvals

No

COO (Country of Origin):
US
Application: Single and double row mating to 40 pins per row

Contact System: Tiger Eye™

Orientation: Vertical

Pitch: 2.00 mm (.0787")

Special Features: High-reliability multi-finger Beryllium Copper contact system

Termination: Surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy