Samtec SMM Series Straight Surface PCB Socket, 6-Contact, 2 Row, 2 mm Pitch Surface Mount
- RS Stock No.:
- 227-1749
- Mfr. Part No.:
- SMM-103-02-S-D-K-TR
- Manufacturer:
- Samtec
Subtotal (1 pack of 2 units)*
€9.20
(exc. VAT)
€11.32
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €4.60 | €9.20 |
*price indicative
- RS Stock No.:
- 227-1749
- Mfr. Part No.:
- SMM-103-02-S-D-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 6 | |
| Sub Type | Socket Strip | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Current | 3.2A | |
| Housing Material | LCP | |
| Termination Type | Surface Mount | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 350V | |
| Series | SMM | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Contact Material | Beryllium Copper | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 6 | ||
Sub Type Socket Strip | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Current 3.2A | ||
Housing Material LCP | ||
Termination Type Surface Mount | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 350V | ||
Series SMM | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Contact Material Beryllium Copper | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
The Samtec SMM series has 3 pins per row and 2 lead style. It has 0.000762mm selective gold on contact area and matte tin on tail.
Dual row
Polyimide film pick & place pad
Tape and reel packaging
Related links
- Samtec SMM Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Surface Mount
- Samtec SMM Series Right Angle Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SMM Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Surface Mount
- Samtec SMM Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SMM Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Surface Mount
- Samtec SMM Series Straight Surface PCB Socket 1 Row, 2 mm Pitch Surface Mount
- Samtec SMM Series Straight Surface PCB Socket 1 Row, 2 mm Pitch Surface Mount
- Samtec SMM Series Straight Surface PCB Socket 1 Row, 2 mm Pitch Surface Mount
