Samtec YFS Series Straight Surface PCB Socket, 100-Contact, 5 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 179-9043
- Mfr. Part No.:
- YFS-20-03-H-05-SB-K
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€34.16
(exc. VAT)
€42.02
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.16 |
*price indicative
- RS Stock No.:
- 179-9043
- Mfr. Part No.:
- YFS-20-03-H-05-SB-K
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 100 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 5 | |
| Pitch | 1.27mm | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Stacking Height | 5mm | |
| Voltage | 270V | |
| Series | YFS | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 100 | ||
Sub Type Board-to-Board | ||
Number of Rows 5 | ||
Pitch 1.27mm | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Stacking Height 5mm | ||
Voltage 270V | ||
Series YFS | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
.050" (1.27 mm) pitch
High-reliability Tiger Eye™ contacts
Up to 500 I/Os in an open-pin-field array
Low 5.00 mm (.197") mated height
Samtec 28+ Gbps Solution
Related links
- Samtec YFS Series Straight Surface PCB Socket 5 Row, 1.27 mm Pitch Solder
- Samtec YFS Series Straight Surface Mount PCB Socket 5-Row Solder Termination
- Samtec YFT Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec YFT Series Straight Surface Mount PCB Socket 5-Row Solder Termination
- Samtec YFT Series Horizontal Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAF Series Straight Surface PCB Socket 5 Row, 1.27 mm Pitch Solder
- Samtec SFMC Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
