Samtec SEAF Series Straight Surface PCB Socket, 100-Contact, 5 Row, 1.27 mm Pitch Solder

Subtotal (1 tape of 2 units)*

€30.43

(exc. VAT)

€37.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
2 +€15.215€30.43

*price indicative

RS Stock No.:
208-9172
Mfr. Part No.:
SEAF-20-05.0-S-05-2-A-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

100

Number of Rows

5

Sub Type

Open Pin Field Array

Current

2.7A

Pitch

1.27mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Stacking Height

18.5mm

Connector System

Board-to-Board

Voltage

240V

Series

SEAF

Minimum Operating Temperature

-55°C

Row Pitch

2.5mm

Contact Material

Copper Alloy

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Plating

Gold

Standards/Approvals

No

The Samtec SEAF series high-speed open-pin-field array terminal strip has 100 pins. It has pole pitch of 1.27 mm. The insulation material used is of Black LCP and material used for terminals is of copper alloy.

Operating temperature range -55 °C to +125 °C

Working Voltage 240 VAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy