Samtec ASP Series Straight Surface PCB Socket, 114-Contact, 6 Row, 1.27 mm Pitch Surface Mount

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€52.38

(exc. VAT)

€64.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€52.38
10 - 49€50.06
50 - 99€47.97
100 - 249€46.04
250 +€44.26

*price indicative

RS Stock No.:
180-0008
Mfr. Part No.:
ASP-105885-01
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

114

Product Type

PCB Socket

Number of Rows

6

Sub Type

Board-to-Board

Pitch

1.27mm

Termination Type

Surface Mount

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Series

ASP

Row Pitch

1.27mm

Contact Material

Brass

Contact Plating

Gold over Nickel

Standards/Approvals

No

The Samtec PCB socket of ASP series has SMT termination method with surface mounting type and 6 number of rows.

Type: Board to Board

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy