Samtec ASP Series Straight Surface PCB Socket, 114-Contact, 6 Row, 1.27 mm Pitch Solder

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€50.82

(exc. VAT)

€62.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€50.82-
5 - 24€47.227%
25 +€43.1015%

*price indicative

RS Stock No.:
208-0666
Mfr. Part No.:
ASP-153860-01
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

114

Number of Rows

6

Sub Type

Array

Current

2.7A

Pitch

1.27mm

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Stacking Height

22mm

Voltage

339V

Series

ASP

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Gender

Female

Contact Material

Brass

Contact Plating

Gold

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

The Samtec PCB Socket has 114 positions.

Connector Type Array, Male Pins

Number of Positions 114

Pitch 0.050" (1.27mm)

Number of Rows 6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy