Samtec FHP Series Straight Through Hole PCB Socket, 4-Contact, 1 Row, 3.96 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€14.22

(exc. VAT)

€17.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€2.844€14.22
25 - 45€2.596€12.98
50 - 95€2.388€11.94
100 - 245€2.218€11.09
250 +€2.06€10.30

*price indicative

RS Stock No.:
180-0403
Mfr. Part No.:
FHP-04-01-T-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

4

Sub Type

Power Socket

Number of Rows

1

Current

10.3A, 11.2A, 13.1A, 6.7A, 9.2A

Pitch

3.96mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

845V

Series

FHP

Minimum Operating Temperature

-55°C

Contact Plating

Tin

Maximum Operating Temperature

125°C

Contact Material

Beryllium Copper

Standards/Approvals

RoHS

Orientation: Vertical

Pitch: .156" (3.96 mm)

Contact System: Power Eye

Termination: Through-hole, surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy