Samtec FHP Series Straight Through Hole PCB Socket, 10-Contact, 1 Row, 3.96 mm Pitch Solder

Subtotal (1 unit)*

€3.42

(exc. VAT)

€4.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.42

*price indicative

RS Stock No.:
196-9873
Mfr. Part No.:
FHP-10-01-T-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

10

Sub Type

Board-to-Board

Number of Rows

1

Pitch

3.96mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

845V

Series

FHP

Minimum Operating Temperature

-55°C

Contact Material

Beryllium Copper

Maximum Operating Temperature

125°C

Contact Plating

Tin

Standards/Approvals

RoHS

COO (Country of Origin):
MY
The Samtec FHP-10-01-T-S is a FHP series power socket. It is insulated with black power socket has power eye contact system.

Contact material is BeCu

Operating temperature range is from 55°C to +105°C

Voltage rating is 600VAC/845VDC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy