Samtec SSW Series Straight Through Hole PCB Socket, 8-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 180-0422
- Mfr. Part No.:
- SSW-108-01-T-S
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€9.21
(exc. VAT)
€11.33
(inc. VAT)
In Stock
- 290 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.921 | €9.21 |
| 50 - 90 | €0.812 | €8.12 |
| 100 - 190 | €0.724 | €7.24 |
| 200 - 490 | €0.654 | €6.54 |
| 500 + | €0.597 | €5.97 |
*price indicative
- RS Stock No.:
- 180-0422
- Mfr. Part No.:
- SSW-108-01-T-S
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 8 | |
| Sub Type | Socket Strip | |
| Number of Rows | 1 | |
| Current | 4.7A | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 655V | |
| Series | SSW | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Contact Material | Bronze | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 8 | ||
Sub Type Socket Strip | ||
Number of Rows 1 | ||
Current 4.7A | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 655V | ||
Series SSW | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Contact Material Bronze | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
This solder tail socket strip features high retention, cost-effective Tiger Buy™ contacts with surface mount or through-hole tails in single, double and triple row options. Straight or right-angle pins are available for standard insertion force or low insertion force to mate with .025 square post terminals.
Application: Single, double and triple row up to 150 pins
Contact System: Tiger Buy™
Orientation: Vertical, right-angle
Pitch: .100" (2.54 mm)
Special Features: Standard and low insertion force contacts with standard solder tails
Termination: Through-hole, surface mount
Related links
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
