Samtec SL Series Straight Through Hole PCB Socket, 4-Contact, 1 Row, 2.54 mm Pitch Solder

Subtotal (1 pack of 1000 units)*

€1,531.00

(exc. VAT)

€1,883.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +€1.531€1,531.00

*price indicative

RS Stock No.:
180-0590
Mfr. Part No.:
SL-104-G-19
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

4

Number of Rows

1

Sub Type

Screw Machine Socket Strip

Pitch

2.54mm

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Stacking Height

3.89mm

Connector System

Board-to-Board

Series

SL

Minimum Operating Temperature

-55°C

Contact Gender

Female

Contact Material

Beryllium Copper Alloy

Contact Plating

Gold

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Pitch: .100" (2.54 mm)

Contact System: Beryllium copper contact in machined shell

Application: Low profile single row to 32 positions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy