Samtec SLW Series Straight Through Hole PCB Socket, 25-Contact, 1 Row, 2.54 mm Pitch Solder

Subtotal (1 pack of 5 units)*

€27.10

(exc. VAT)

€33.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€5.42€27.10

*price indicative

RS Stock No.:
180-0814
Mfr. Part No.:
SLW-125-01-G-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

25

Product Type

PCB Socket

Number of Rows

1

Sub Type

Low Profile Socket Strip

Pitch

2.54mm

Current

5.2A

Housing Material

Polyester

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Stacking Height

10mm

Voltage

406V

Series

SLW

Minimum Operating Temperature

-55°C

Contact Gender

Female

Contact Material

Bronze

Contact Plating

Gold

Maximum Operating Temperature

125°C

Standards/Approvals

No

Orientation: Vertical

Pitch: .100" (2.54 mm)

Application: Single and double row up to 100 pins

Contact System: Tiger Buy™

Termination: Through-hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy