Samtec SSM Series Straight Surface PCB Socket, 7-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 180-1585
- Mfr. Part No.:
- SSM-107-L-SV
- Manufacturer:
- Samtec
Subtotal (1 tube of 32 units)*
€65.22
(exc. VAT)
€80.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 32 + | €2.038 | €65.22 |
*price indicative
- RS Stock No.:
- 180-1585
- Mfr. Part No.:
- SSM-107-L-SV
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Sub Type | Socket Strip | |
| Pitch | 2.54mm | |
| Current | 5.2A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 572V | |
| Series | SSM | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Sub Type Socket Strip | ||
Pitch 2.54mm | ||
Current 5.2A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 572V | ||
Series SSM | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
Pitch: .100" (2.54 mm)
Contact System: Tiger Claw™
Orientation: Vertical, horizontal
Termination: Surface mount
Application: Single and double row up to 80 pins
Related links
- Samtec SSM Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Horizontal Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
