Samtec ASP Series Straight Surface PCB Socket, 156-Contact, 2 Row, 630 μm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€27.48

(exc. VAT)

€33.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€27.48
10 - 49€26.26
50 - 99€25.18
100 - 249€24.17
250 +€23.22

*price indicative

RS Stock No.:
180-1817
Mfr. Part No.:
ASP-129637-03
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

156

Product Type

PCB Socket

Sub Type

Elevated QMS Assembly

Number of Rows

2

Current

2.7A

Pitch

630μm

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Stacking Height

15.24mm

Connector System

Board-to-Board

Voltage

339V

Series

ASP

Minimum Operating Temperature

-55°C

Row Pitch

0.84in

Maximum Operating Temperature

125°C

Contact Gender

Male

Contact Plating

Gold over Nickel

Contact Material

Bronze

Standards/Approvals

RoHS

COO (Country of Origin):
CR
PCI Express® is chosen for full PC market adoption, performance, scalability, and growing silicon availability worldwide. It provides a new high-performance physical interface while retaining software compatibility with existing PCI infrastructure. Incorporating the PCI Express® bus within the industry proven PC/104™ architecture brings many advantages for embedded applications including fast data transfer, low cost due to the unique self-stacking bus of PC/104™, high reliability due to the inherent ruggedness of PC/104™, and long-term sustainability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy