Samtec ASP Series Straight Surface PCB Socket, 50-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 180-2492
- Mfr. Part No.:
- ASP-148422-01
- Manufacturer:
- Samtec
Subtotal (1 pack of 375 units)*
€2,225.63
(exc. VAT)
€2,737.50
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 375 + | €5.935 | €2,225.63 |
*price indicative
- RS Stock No.:
- 180-2492
- Mfr. Part No.:
- ASP-148422-01
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 50 | |
| Sub Type | Socket Assembly | |
| Number of Rows | 2 | |
| Current | 2.7A | |
| Pitch | 800μm | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 22mm | |
| Connector System | Board-to-Board | |
| Voltage | 339V | |
| Series | ASP | |
| Row Pitch | 3.36mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Beryllium Copper | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold over Nickel | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 50 | ||
Sub Type Socket Assembly | ||
Number of Rows 2 | ||
Current 2.7A | ||
Pitch 800μm | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 22mm | ||
Connector System Board-to-Board | ||
Voltage 339V | ||
Series ASP | ||
Row Pitch 3.36mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Beryllium Copper | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold over Nickel | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
The Samtec PCB Socket ASP series is a surface mount PCB socket. As advances in semiconductor and system design continue, embedded applications are using higher performance embedded processors. Efficient use of these embedded processors requires software and hardware development tools that can easily access critical processor functionality.
Contact Plating: Gold over Nickel
Contact Material: Beryllium Copper
Related links
- Samtec ASP Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight PCB Socket 14 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Through Hole PCB Socket 10 Row, 1.27 mm Pitch Solder
