Samtec MMS Series Straight Through Hole PCB Socket, 10-Contact, 1 Row, 2 mm Pitch Solder

Get a bulk buy discount

Add 25 more to save €6.55

View bulk pricing options

Subtotal (1 pack of 5 units)*

€15.05

(exc. VAT)

€18.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€3.01€15.05-
25 - 45€2.748€13.74€6.55
50 - 95€2.528€12.64€24.10
100 - 245€2.34€11.70€67.00
250 +€2.184€10.92€206.50

*price indicative

RS Stock No.:
180-1820
Mfr. Part No.:
MMS-110-01-F-SV
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

10

Product Type

PCB Socket

Sub Type

Socket Strip

Number of Rows

1

Pitch

2mm

Current

3.9A

Housing Material

LCP

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Series

MMS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Material

Bronze

Contact Plating

Gold

Standards/Approvals

RoHS

Pitch: 2.00 mm (.0787")

Contact System: Tiger Claw™

Orientation: Vertical, horizontal

Termination: Through-hole, surface mount

Application: Single and double row to 80 pins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy