Samtec MMS Series Straight Through Hole PCB Socket, 4-Contact, 1 Row, 2 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.50

(exc. VAT)

€1.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€1.50
10 - 49€1.40
50 - 99€1.27
100 - 249€1.17
250 +€1.09

*price indicative

RS Stock No.:
208-8909
Mfr. Part No.:
MMS-102-01-F-SV
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

4

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

1

Current

3.9A

Pitch

2mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Series

MMS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Contact Plating

Gold

Standards/Approvals

RoHS

The Samtec MMS is a socket strip for through-hole termination. Available in single row configuration, this 2.00 mm pitch connector with 4 position which uses the Tiger Claw dual wipe contact system to deliver power up to 3.9 Amps per pin.

Phosphor bronze contact material

Black LCP insulating material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy