Samtec SQT Series Straight Through Hole PCB Socket, 10-Contact, 1 Row, 2 mm Pitch Solder

Get a bulk buy discount

Add 25 more to save 8%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€11.21

(exc. VAT)

€13.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€2.242€11.21-
25 - 45€2.046€10.238%
50 - 95€1.884€9.4215%
100 - 245€1.742€8.7122%
250 +€1.622€8.1127%

*price indicative

RS Stock No.:
180-1855
Mfr. Part No.:
SQT-110-01-F-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

10

Product Type

PCB Socket

Sub Type

Cost-Effective Square Tail Socket Strip

Number of Rows

1

Pitch

2mm

Current

5.1A

Termination Type

Solder

Housing Material

LCP

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

281V

Series

SQT

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Contact Material

Bronze

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Application: One to six rows with 50 pins per row for 300 I/Os

Contact System: Tiger Buy™

Orientation: Vertical, right-angle

Pitch: 2.00 mm (.0787")

Special Features: FleXYZ™ design allows design flexibility in all three axes

Termination: Through-hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy