Samtec SQT Series Straight Through Hole PCB Socket, 6-Contact, 1 Row, 2 mm Pitch Solder

Get a bulk buy discount

Add 50 more to save 9%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€17.86

(exc. VAT)

€21.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€1.786€17.86-
50 - 90€1.615€16.159%
100 - 190€1.472€14.7217%
200 - 490€1.351€13.5124%
500 +€1.252€12.5229%

*price indicative

RS Stock No.:
180-5046
Mfr. Part No.:
SQT-106-01-F-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

6

Number of Rows

1

Sub Type

Cost-Effective Square Tail Socket Strip

Current

5.1A

Pitch

2mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

281V

Series

SQT

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Material

Bronze

Contact Plating

Gold

Standards/Approvals

No

COO (Country of Origin):
VN
Application: One to six rows with 50 pins per row for 300 I/Os

Contact System: Tiger Buy™

Orientation: Vertical, right-angle

Pitch: 2.00 mm (.0787")

Special Features: FleXYZ™ design allows design flexibility in all three axes

Termination: Through-hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy