Samtec CLP Series Straight Surface PCB Socket, 4-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 180-1938
- Mfr. Part No.:
- CLP-102-02-F-D
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 25 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.76
(exc. VAT)
€7.09
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.152 | €5.76 | - |
| 25 - 45 | €1.03 | €5.15 | 10% |
| 50 - 95 | €0.992 | €4.96 | 13% |
| 100 - 245 | €0.968 | €4.84 | 15% |
| 250 + | €0.944 | €4.72 | 18% |
*price indicative
- RS Stock No.:
- 180-1938
- Mfr. Part No.:
- CLP-102-02-F-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Sub Type | Rugged Reliable Dual Wipe Socket Strip | |
| Pitch | 1.27mm | |
| Current | 3.4A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 395V | |
| Series | CLP | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Sub Type Rugged Reliable Dual Wipe Socket Strip | ||
Pitch 1.27mm | ||
Current 3.4A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 395V | ||
Series CLP | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Dual vertical and horizontal row available
Extended Life Product™ (E.L.P.™)
Low profile dual wipe Tiger Claw™ contact
Top or bottom entry styles
Related links
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLP Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Through Hole
- Samtec CLP Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Press-in
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
