Samtec CLP Series Vertical Surface PCB Socket, 2-Contact, 2 Row, 1.27 mm Pitch Press-in
- RS Stock No.:
- 196-6676
- Mfr. Part No.:
- CLP-102-02-F-D-TR
- Manufacturer:
- Samtec
Subtotal (1 reel of 1725 units)*
€1,104.00
(exc. VAT)
€1,362.75
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1725 + | €0.64 | €1,104.00 |
*price indicative
- RS Stock No.:
- 196-6676
- Mfr. Part No.:
- CLP-102-02-F-D-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 2 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Termination Type | Press-in | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Series | CLP | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 2 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Termination Type Press-in | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Vertical | ||
Series CLP | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
The Samtec CLP series is a 1.27mm Tiger claw rugged reliable dual wipe socket strip which has 4 position and it is suitable for pass-through applications. Its colour is black.
Operating temperature range -55°C to +125°C
Dual vertical and horizontal row available
Related links
- Samtec CLP Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Press-in
- Samtec CLP Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Press-in
- Samtec CLP Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Through Hole
- Samtec CLP Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Press-in
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLP Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Press-in
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
