Samtec MMS Series Straight Through Hole PCB Socket, 50-Contact, 2 Row, 2 mm Pitch Solder

Subtotal (1 tube of 11 units)*

€83.22

(exc. VAT)

€102.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
11 +€7.565€83.22

*price indicative

RS Stock No.:
180-3538
Mfr. Part No.:
MMS-125-01-L-DV
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

50

Number of Rows

2

Sub Type

Socket Strip

Pitch

2mm

Current

3.9A

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Series

MMS

Minimum Operating Temperature

-55°C

Contact Material

Bronze

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

RoHS

Pitch: 2.00 mm (.0787")

Contact System: Tiger Claw™

Orientation: Vertical, horizontal

Termination: Through-hole, surface mount

Application: Single and double row to 80 pins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy