Samtec ACP Series Right Angle Surface PCB Socket, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 180-3633
- Mfr. Part No.:
- ASP-65067-01
- Manufacturer:
- Samtec
Subtotal (1 tube of 18 units)*
€142.00
(exc. VAT)
€174.65
(inc. VAT)
Temporarily out of stock
- 18 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 18 + | €7.889 | €142.00 |
*price indicative
- RS Stock No.:
- 180-3633
- Mfr. Part No.:
- ASP-65067-01
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Current | 2.7A | |
| Pitch | 500μm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 339V | |
| Series | ACP | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Gold over Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Current 2.7A | ||
Pitch 500μm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 339V | ||
Series ACP | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Gold over Nickel | ||
Standards/Approvals RoHS | ||
The Samtec PCB socket of ASP series has solder termination method with surface mounting type and 2 number of rows.
Type: Board to Board
Related links
- Samtec ACP Series Right Angle Surface PCB Socket 500 μm Pitch Solder
- Samtec ASP Series Right Angle Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec ASP Series Right Angle Surface PCB Socket 14 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec ASP Series Vertical Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Through Hole PCB Socket 10 Row, 1.27 mm Pitch Solder
