Samtec ASP Series Vertical Surface PCB Socket, 70-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 208-0661
- Mfr. Part No.:
- ASP-135029-01
- Manufacturer:
- Samtec
Subtotal (1 tray of 75 units)*
€693.30
(exc. VAT)
€852.75
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 75 + | €9.244 | €693.30 |
*price indicative
- RS Stock No.:
- 208-0661
- Mfr. Part No.:
- ASP-135029-01
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 70 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Socket | |
| Current | 2.7A | |
| Pitch | 800μm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 10mm | |
| Voltage | 339V | |
| Series | ASP | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Beryllium Copper | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 70 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Socket | ||
Current 2.7A | ||
Pitch 800μm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 10mm | ||
Voltage 339V | ||
Series ASP | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 125°C | ||
Contact Material Beryllium Copper | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
The Samtec PCB Socket has 70 positions.
Connector Type Socket, Center Strip Contacts
Number of Positions 70
Pitch 0.031" (0.80mm)
Number of Rows 2
Related links
- Samtec ASP Series Vertical Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec ASP Series Vertical Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Vertical Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Vertical Press Fit PCB Socket 19 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
