Samtec IPBS Series Straight Through Hole PCB Socket, 10-Contact, 2 Row, 4.19 mm Pitch Solder
- RS Stock No.:
- 180-4107
- Mfr. Part No.:
- IPBS-105-01-T-D-GP
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 25 more to save €15.75
View bulk pricing optionsSubtotal (1 unit)*
€2.17
(exc. VAT)
€2.67
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €2.17 | - |
| 25 - 99 | €1.54 | €15.75 |
| 100 - 249 | €1.49 | €68.00 |
| 250 - 499 | €1.45 | €180.00 |
| 500 + | €1.42 | €375.00 |
*price indicative
- RS Stock No.:
- 180-4107
- Mfr. Part No.:
- IPBS-105-01-T-D-GP
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 10 | |
| Sub Type | Isolated Power Socket Strip | |
| Number of Rows | 2 | |
| Current | 10.3A, 6A, 7.1A, 7.6A, 8.4A | |
| Pitch | 4.19mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 565V | |
| Series | IPBS | |
| Row Pitch | 4.19mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Contact Material | Bronze | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 10 | ||
Sub Type Isolated Power Socket Strip | ||
Number of Rows 2 | ||
Current 10.3A, 6A, 7.1A, 7.6A, 8.4A | ||
Pitch 4.19mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 565V | ||
Series IPBS | ||
Row Pitch 4.19mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Contact Material Bronze | ||
Standards/Approvals RoHS | ||
.165" (4.19 mm) pitch
Current rating to 5.3 A @ 75°C
Individually shrouded contacts
Optional polarized Guide Posts
Single or double row
Vertical through-hole and surface mount
Related links
- Samtec IPBS Series Straight Through Hole PCB Socket 2 Row, 4.19 mm Pitch Solder
- Samtec IPBS Series Straight Through Hole PCB Socket 2 Row, 4.19 mm Pitch Solder
- Samtec IPBS Series Straight Through Hole PCB Socket 2 Row, 4.19 mm Pitch Solder
- Samtec IPBS Series Top Entry Through Hole PCB Socket 2 Row, 4.19 mm Pitch Solder
- Samtec IPBS Series Top Entry Surface PCB Socket 2 Row, 4.19 mm Pitch Solder
- Samtec IPBS Series Straight Through Hole PCB Socket 2 Row, 4.2 mm Pitch Solder
- Samtec IPBS Series Straight Through Hole PCB Socket 2 Row, 4.191 mm Pitch Solder
- Samtec IPBS Series Straight Through Hole PCB Socket 2 Row, 4.2 mm Pitch Solder
