Samtec IPBS Series Straight Through Hole PCB Socket, 6-Contact, 2 Row, 4.2 mm Pitch Solder
- RS Stock No.:
- 208-8734
- Mfr. Part No.:
- IPBS-103-01-T-D-GP
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 120 more to save €20.16
View bulk pricing optionsSubtotal (1 tube of 24 units)*
€69.07
(exc. VAT)
€84.96
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 24 - 96 | €2.878 | €69.07 | - |
| 120 - 216 | €2.71 | €65.04 | €20.16 |
| 240 + | €2.564 | €61.54 | €75.36 |
*price indicative
- RS Stock No.:
- 208-8734
- Mfr. Part No.:
- IPBS-103-01-T-D-GP
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 6 | |
| Sub Type | Socket | |
| Number of Rows | 2 | |
| Current | 5.3A | |
| Pitch | 4.2mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 565V | |
| Series | IPBS | |
| Row Pitch | 4.19mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Contact Plating | Matt Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 6 | ||
Sub Type Socket | ||
Number of Rows 2 | ||
Current 5.3A | ||
Pitch 4.2mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 565V | ||
Series IPBS | ||
Row Pitch 4.19mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Contact Plating Matt Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
The Samtec PCB Socket has .165" (4.19 mm) pitch size. It has Vertical through-hole and surface mount.
.165" (4.19 mm) pitch
Current rating to 5.3 A @ 75°C
Individually shrouded contacts
Optional polarized Guide Posts
Single or double row
Related links
- Samtec IPBS Series Straight Through Hole PCB Socket 2 Row, 4.2 mm Pitch Solder
- Samtec IPBS Series Straight Through Hole PCB Socket 2 Row, 4.2 mm Pitch Solder
- Samtec IPBS Series Straight Through Hole PCB Socket 2 Row, 4.191 mm Pitch Solder
- Samtec IPBS Series Straight Through Hole PCB Socket 2 Row, 4.19 mm Pitch Solder
- Samtec IPBS Series Straight Through Hole PCB Socket 2 Row, 4.191 mm Pitch Solder
- Samtec IPBS Series Straight Through Hole PCB Socket 2 Row, 4.19 mm Pitch Solder
- Samtec IPBS Series Straight Through Hole PCB Socket 2 Row, 4.19 mm Pitch Solder
- Samtec IPBS Series Top Entry Through Hole PCB Socket 2 Row, 4.19 mm Pitch Solder
