Samtec CLP Series Straight Surface PCB Socket, 20-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 180-4628
- Mfr. Part No.:
- CLP-110-02-F-D-K
- Manufacturer:
- Samtec
Subtotal (1 tube of 44 units)*
€189.904
(exc. VAT)
€233.596
(inc. VAT)
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 44 + | €4.316 | €189.90 |
*price indicative
- RS Stock No.:
- 180-4628
- Mfr. Part No.:
- CLP-110-02-F-D-K
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 20 | |
| Sub Type | Rugged Reliable Dual Wipe Socket Strip | |
| Number of Rows | 2 | |
| Current | 3.4A | |
| Pitch | 1.27mm | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 395 V | |
| Series | CLP | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 20 | ||
Sub Type Rugged Reliable Dual Wipe Socket Strip | ||
Number of Rows 2 | ||
Current 3.4A | ||
Pitch 1.27mm | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 395 V | ||
Series CLP | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Dual vertical and horizontal row available
Extended Life Product™ (E.L.P.™)
Low profile dual wipe Tiger Claw™ contact
Top or bottom entry styles
Related links
- Samtec CLP Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Samtec CLP Series Horizontal Surface Mount PCB Socket 2-Row Through Hole Termination
- Samtec CLP Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Samtec CLP Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Samtec CLP Series Vertical Surface Mount PCB Socket 2-Row Through Hole Termination
- Samtec CLP Series Vertical Surface Mount PCB Socket 2-Row Through Hole Termination
- Samtec CLP Series Vertical Surface Mount PCB Socket 2-Row Solder Termination
- RS PRO 175mm LCD Inclinometer
