Samtec CLT Series Straight Surface PCB Socket, 10-Contact, 2 Row, 2 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.15

(exc. VAT)

€2.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€2.15
25 - 99€1.39
100 - 249€1.36
250 - 499€1.32
500 +€1.28

*price indicative

RS Stock No.:
180-4938
Mfr. Part No.:
CLT-105-02-L-D-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

10

Sub Type

Rugged Reliable Dual Wipe Socket Strip

Number of Rows

2

Pitch

2mm

Current

4.1A

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Series

CLT

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Maximum Operating Temperature

125°C

Contact Material

Bronze

Contact Plating

Gold

Standards/Approvals

RoHS

COO (Country of Origin):
VN
Contact System: Tiger Claw™

Orientation: Vertical

Termination: Through-hole, surface mount

Application: Double row to 100 pins

Special Features: Top and bottom entry pass-through options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy