Samtec CLT Series Straight Surface PCB Socket, 10-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 766-8782
- Mfr. Part No.:
- CLT-105-02-L-D
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 20 more to save 16%
View bulk pricing optionsSubtotal (1 unit)*
€3.20
(exc. VAT)
€3.94
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €3.20 | - |
| 20 - 74 | €2.66 | 16% |
| 75 - 299 | €2.22 | 30% |
| 300 - 599 | €2.05 | 35% |
| 600 + | €1.94 | 39% |
*price indicative
- RS Stock No.:
- 766-8782
- Mfr. Part No.:
- CLT-105-02-L-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 10 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Current | 3.3A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | CLT | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 10 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Current 3.3A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series CLT | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
CLT Series Low Profile Dual Wipe Socket
These CLT Series Board to Board, Low Profile, Dual Wipe Sockets from Samtec have 0.25 μm Gold plating on the Tiger Claw contacts and Matte Tin on the PCB Tails. This range of CLT Series Board-to-Board, Low Profile, Dual Wipe Sockets includes both Through Hole and SMT versions. The Through Hole versions of these CLT Series Board to Board, Low Profile, Dual Wipe Sockets have 2.16 mm long PCB Tails and an above board height of 2.121 mm. The SMT versions of these CLT Series Board-to-Board, Low Profile, Dual Wipe Sockets have an above board height of 2.27 mm.
Note
For mating Board to Board TMM series Headers see stock number 507-7516 typical.
Related links
- Samtec CLT Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec CLT Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec CLT Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec CLT Series Vertical Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec CLT Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec CLT Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec CLT Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec CLT Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
