Samtec CLM Series Straight Surface PCB Socket, 20-Contact, 2 Row, 1 mm Pitch Solder

Subtotal (1 unit)*

€3.64

(exc. VAT)

€4.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.64

*price indicative

RS Stock No.:
180-4952
Mfr. Part No.:
CLM-110-02-F-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

20

Number of Rows

2

Sub Type

Rugged Reliable Dual Wipe Micro Socket Strip

Current

2.8A

Pitch

1mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

270V

Series

CLM

Minimum Operating Temperature

-55°C

Row Pitch

1mm

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Material

Bronze

Standards/Approvals

No

COO (Country of Origin):
VN
Available up to 100 positions

Available with cost saving gold plating

Low profile dual wipe Tiger Claw™ contact

Optional tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy