Samtec MMS Series Straight Through Hole PCB Socket, 5-Contact, 1 Row, 2 mm Pitch Solder

Get a bulk buy discount

Add 25 more to save 12%

View bulk pricing options

Subtotal (1 unit)*

€2.00

(exc. VAT)

€2.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€2.00-
25 - 99€1.7612%
100 - 249€1.5820%
250 - 499€1.4229%
500 +€1.2836%

*price indicative

RS Stock No.:
180-4953
Mfr. Part No.:
MMS-105-01-L-SV
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

5

Product Type

PCB Socket

Number of Rows

1

Sub Type

Socket Strip

Current

3.9A

Pitch

2mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Series

MMS

Minimum Operating Temperature

-55°C

Contact Material

Bronze

Contact Plating

Gold

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
Pitch: 2.00 mm (.0787")

Contact System: Tiger Claw™

Orientation: Vertical, horizontal

Termination: Through-hole, surface mount

Application: Single and double row to 80 pins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy