Samtec SLM Series Straight Through Hole PCB Socket, 8-Contact, 1 Row, 1.27 mm Pitch Solder

Subtotal (1 pack of 5 units)*

€9.10

(exc. VAT)

€11.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€1.82€9.10

*price indicative

RS Stock No.:
180-4955
Mfr. Part No.:
SLM-108-01-S-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

8

Sub Type

Low Profile Socket Strip

Number of Rows

1

Pitch

1.27mm

Current

5.2A

Termination Type

Solder

Housing Material

Polyester

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Series

SLM

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Contact Material

Bronze

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

No

COO (Country of Origin):
MY
Orientation: Vertical

Pitch: .050" (1.27 mm)

Application: Single or double row design up to 100 pins

Contact System: Tiger Buy™

Termination: Through-hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy