Samtec CLP Series Straight Surface PCB Socket, 24-Contact, 2 Row, 1.27 mm Pitch Solder

Get a bulk buy discount

Add 25 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€5.70

(exc. VAT)

€7.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€5.70-
25 - 99€5.179%
100 - 249€4.7317%
250 - 499€4.3823%
500 +€4.0429%

*price indicative

RS Stock No.:
180-4959
Mfr. Part No.:
CLP-112-02-F-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

24

Product Type

PCB Socket

Number of Rows

2

Sub Type

Rugged Reliable Dual Wipe Socket Strip

Pitch

1.27mm

Current

3.4A

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

395V

Series

CLP

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Material

Bronze

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

No

COO (Country of Origin):
US
Dual vertical and horizontal row available

Extended Life Product™ (E.L.P.™)

Low profile dual wipe Tiger Claw™ contact

Top or bottom entry styles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy