Samtec SQT Series Straight Through Hole PCB Socket, 12-Contact, 2 Row, 2 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.15

(exc. VAT)

€2.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€2.15
25 - 99€1.92
100 - 249€1.73
250 - 499€1.57
500 +€1.45

*price indicative

RS Stock No.:
180-5059
Mfr. Part No.:
SQT-106-01-L-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

12

Number of Rows

2

Sub Type

Cost-Effective Square Tail Socket Strip

Current

5.1A

Pitch

2mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

281V

Series

SQT

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Contact Gender

Female

Contact Material

Bronze

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
VN
Application: One to six rows with 50 pins per row for 300 I/Os

Contact System: Tiger Buy™

Orientation: Vertical, right-angle

Pitch: 2.00 mm (.0787")

Special Features: FleXYZ™ design allows design flexibility in all three axes

Termination: Through-hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy