Amphenol Communications Solutions Conan Series Straight Surface PCB Socket, 15-Contact, 2 Row, 1 mm Pitch Solder

Subtotal (1 reel of 800 units)*

€2,621.60

(exc. VAT)

€3,224.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
800 +€3.277€2,621.60

*price indicative

RS Stock No.:
182-2127
Mfr. Part No.:
91931-31115LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Socket

Number of Contacts

15

Number of Rows

2

Current

1A

Pitch

1mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

500V

Series

Conan

Row Pitch

1mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Contact Material

Copper Alloy

Contact Plating

Copper

Standards/Approvals

No

COO (Country of Origin):
CN
Conan® 1.00 mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 15 Positions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy