Amphenol Communications Solutions Conan Series Straight Surface PCB Socket, 15-Contact, 2 Row, 1 mm Pitch Solder
- RS Stock No.:
- 182-2444
- Mfr. Part No.:
- 91931-31115LF
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 10 more to save €14.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€28.50
(exc. VAT)
€35.06
(inc. VAT)
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €28.50 | €5.70 | - |
| 10 - 24 | €27.10 | €5.42 | €14.00 |
| 25 - 49 | €25.28 | €5.056 | €80.50 |
| 50 - 99 | €23.09 | €4.618 | €270.50 |
| 100 + | €20.96 | €4.192 | €754.00 |
*price indicative
- RS Stock No.:
- 182-2444
- Mfr. Part No.:
- 91931-31115LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Socket | |
| Number of Contacts | 15 | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Current | 1A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 500V | |
| Series | Conan | |
| Row Pitch | 1mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Contact Plating | Copper | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Socket | ||
Number of Contacts 15 | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Current 1A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 500V | ||
Series Conan | ||
Row Pitch 1mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Contact Plating Copper | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Conan® 1.00 mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 15 Positions.
Related links
- Amphenol Communications Solutions Conan Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Amphenol Communications Solutions Conan Lite Series Vertical PCB PCB Socket 1 mm Pitch Solder
- Amphenol Communications Solutions Conan Series Straight Surface Mount PCB Socket 2-Row
- Amphenol Communications Solutions Conan Lite Series Vertical PCB PCB Socket 1 mm Pitch Solder
- Amphenol Communications Solutions Conan Lite Series Vertical PCB PCB Socket 1 mm Pitch Solder
- Amphenol Communications Solutions Conan Lite Series Vertical PCB PCB Socket 1 mm Pitch Solder
- Amphenol Communications Solutions Conan Lite Series Vertical PCB PCB Socket 1 mm Pitch Solder
- Amphenol Communications Solutions Conan Lite Series Vertical PCB PCB Socket 1 mm Pitch Solder
